This white LED from LED Engin features a correlated color temperature of 5500 K and a color rendering index of 75. It has a luminous flux of 800lm and can handle a maximum current of 1A. The device is packaged in a surface mount configuration with a thermal resistance of 2.8°C/W. It is available in a tape and reel packaging format with 250 units per package.
LED Engin LZ4-00CW08-0055 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5500 K |
| Forward Current | 700mA |
| Height | 3.7mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 800lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 90° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00CW08-0055 to view detailed technical specifications.
No datasheet is available for this part.