Sign in to ask questions about the LED Engin LZ4-00GW08-0230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LED Engin LZ4-00GW08-0230 technical specifications.
| Case Code (Imperial) | 2828 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 95 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 700mA |
| Height | 4.2mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 450lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | LZ4 |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 105° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00GW08-0230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
