LED, RED/GRN/BLU/WHT, 10W, 105/145/42/2050LM; LED Color: Red / Green / Blue / White; Luminous Flux / Color: R 105lm /...
LED Engin LZ4-00MD00 technical specifications.
| Color Rendering Index (CRI) | 75 |
| Forward Current | 700mA |
| Illumination Color | White |
| Luminous Flux | 170lm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Viewing Angle | 95° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00MD00 to view detailed technical specifications.
No datasheet is available for this part.