The LZ4-00R108-0000 is a surface mount LED from LED Engin with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a luminous intensity of 440cd and a viewing angle of 100°. The LED has a forward current rating of 700mA and a max current rating of 1A. It is available in a package quantity of 250 units, packaged in tape and reel. The thermal resistance of the package is 2.8°C/W, and it is tested at 25°C.
LED Engin LZ4-00R108-0000 technical specifications.
| Case Code (Imperial) | 2828 |
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 700mA |
| Illumination Color | Red |
| Luminous Flux | 440lm |
| Luminous Intensity | 440cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 100° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00R108-0000 to view detailed technical specifications.
No datasheet is available for this part.