Sign in to ask questions about the LED Engin LZ4-00R208-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LED Engin LZ4-00R208-0000 technical specifications.
| Case Code (Imperial) | 2828 |
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 700mA |
| Illumination Color | Red |
| Luminous Intensity | 2.6cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 95° |
| Wavelength | 670nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00R208-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.