This surface mount LED has a maximum current rating of 1A and a viewing angle of 95°. It operates at a wavelength of 745nm and is packaged in a SMD/SMT case. The LED is available on cut tape and is tested at 25°C. The thermal resistance of the package is 2.8°C/W.
LED Engin LZ4-00R308-0000 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 95° |
| Wavelength | 745nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00R308-0000 to view detailed technical specifications.
No datasheet is available for this part.