
This white LED from LED Engin features a correlated color temperature of 2700K and a maximum current rating of 1A. It is packaged in a surface mount SMD/SMT package and is available in quantities of 200. The LED is supplied on tape and reel for easy mounting. The thermal resistance of the package is 2.8°C/W, and the viewing angle is 90°.
Sign in to ask questions about the LED Engin LZ4-00WW08-0027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LED Engin LZ4-00WW08-0027 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00WW08-0027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.