This white LED from LED Engin features a correlated color temperature of 3500K and a maximum current rating of 1A. It is packaged in a surface mount device (SMD/SMT) format, suitable for automated assembly. The LED is supplied on tape and reel in quantities of 200. Thermal resistance of the package is 2.8°C/W, and the viewing angle is 90 degrees.
LED Engin LZ4-00WW08-0035 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00WW08-0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.