
This white LED from LED Engin features a correlated color temperature of 2700K, a maximum current rating of 1A, and a viewing angle of 90°. It is available in a surface mount package with a thermal resistance of 2.8°C/W. The LED is supplied in tape and reel packaging with 200 units per package.
LED Engin LZ4-00WW08-0427 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00WW08-0427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.