
This white LED from LED Engin features a correlated color temperature of 3500K and a maximum current rating of 1A. It is available in a surface mount package with a thermal resistance of 2.8°C/W. The LED is supplied on tape and reel in quantities of 200.
Sign in to ask questions about the LED Engin LZ4-00WW08-0435 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LED Engin LZ4-00WW08-0435 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00WW08-0435 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
