The LZ4-04MDC9-0000 is a surface mount LED from LED Engin with a luminous flux of 180lm and a viewing angle of 110°. It has a maximum current rating of 1A and a thermal resistance of package of 2.8°C/W. The LED is available in white, blue, green, and red colors with a color rendering index of 75. It is packaged in cut tape quantities of 100.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2828 |
| Package/Case | SMD/SMT |
| Color | White, Blue, Green, Red |
| Color Rendering Index (CRI) | 75 |
| Forward Current | 700mA |
| Illumination Color | White |
| Luminous Flux | 180lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 110° |
| Wavelength | 457nm |
| RoHS | Compliant |