The LZ4-04MDCA-0000 is a surface mount LED from LED Engin with a maximum current rating of 1.5A and a wavelength of 457nm. It is available in white, blue, green, and red colors and features a 110° viewing angle. The LED is packaged in a 2828 case and is supplied on cut tape. The thermal resistance of the package is 1.1°C/W, and it is tested at 25°C. This LED is suitable for a variety of applications requiring high brightness and a wide viewing angle.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2828 |
| Color | White, Blue, Green, Red |
| Max Current Rating | 1.5A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | LZ4 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 1.1°C/W |
| Viewing Angle | 110° |
| Wavelength | 457nm |
| RoHS | Compliant |