LED Engin LZ4-20CW00 technical specifications.
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5500 K |
| Forward Current | 700mA |
| Height | 5.9mm |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 680lm |
| Luminous Intensity | 680cd |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | LZ4 |
| Viewing Angle | 105° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-20CW00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.