Led SMD, Red/grn/blue/wht, 10W, 700MA
LED Engin LZ4-20MD00 technical specifications.
| Color Rendering Index (CRI) | 75 |
| Forward Current | 700mA |
| Illumination Color | White |
| Luminous Flux | 170lm |
| Package Quantity | 100 |
| Packaging | Tray |
| Viewing Angle | 95° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-20MD00 to view detailed technical specifications.
No datasheet is available for this part.