The LZ4-40A108-0000 is an orange LED module with a luminous flux of 400lm and a luminous intensity of 325cd. It can handle a maximum forward current of 700mA and operates within a temperature range of -40°C to 125°C. The module is packaged in bulk with 250 units per package.
LED Engin LZ4-40A108-0000 technical specifications.
| Package/Case | Module |
| Color | Orange |
| Forward Current | 700mA |
| Height | 5.9mm |
| Illumination Color | Orange |
| Lens Style | Domed |
| Luminous Flux | 400lm |
| Luminous Intensity | 325cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Test Temperature | 25°C |
| Viewing Angle | 95° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-40A108-0000 to view detailed technical specifications.
No datasheet is available for this part.