Cool White, LZ4, clear dome, Serial board
LED Engin LZ4-40CW08-0055 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Height | 5.4mm |
| Lens Style | Domed |
| Max Current Rating | 1A |
| Package Quantity | 100 |
| Test Temperature | 25°C |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-40CW08-0055 to view detailed technical specifications.
No datasheet is available for this part.