The LZ4-40CW08-0065 is a white LED module with a correlated color temperature of 6500 K and a color rendering index of 75. It has a forward current rating of 700 mA and a luminous flux of 680 lm. The module is packaged in a 19.9mm x 19.9mm x 5.9mm module case. It is designed for use in a variety of applications and is available in quantities of 250.
LED Engin LZ4-40CW08-0065 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 700mA |
| Height | 5.9mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 680lm |
| Max Current Rating | 1A |
| Package Quantity | 250 |
| Test Temperature | 25°C |
| Viewing Angle | 105° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-40CW08-0065 to view detailed technical specifications.
No datasheet is available for this part.