LED Engin LZ4-40NW08-0040 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 82 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 700mA |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 610lm |
| Max Current Rating | 1A |
| Package Quantity | 120 |
| Packaging | Tape and Reel |
| Test Temperature | 25°C |
| Viewing Angle | 90° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-40NW08-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.