Red, LZ4, clear dome, Serial board
LED Engin LZ4-40R108-0000 technical specifications.
| Package/Case | Module |
| Color | Red |
| Forward Current | 700mA |
| Height | 5.4mm |
| Illumination Color | Red |
| Lens Style | Domed |
| Luminous Flux | 440lm |
| Luminous Intensity | 440cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tray |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Wavelength | 623nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-40R108-0000 to view detailed technical specifications.
No datasheet is available for this part.