Sign in to ask questions about the LED Engin LZC-00UA00-U5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LED Engin LZC-00UA00-U5 technical specifications.
| Forward Current | 700mA |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Series | LZC |
| Viewing Angle | 95° |
| Wavelength | 395nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZC-00UA00-U5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.