Led Emitter High Pwr Cool White
Checking distributor stock and pricing after the page loads.
LED Engin LZC-70CW0R-0065 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 6.9mm |
| Lens Style | Domed |
| Max Current Rating | 1A |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| RoHS | Compliant |