High Power LEDs - Single Color Ultraviolet 40 Watt 385-390nm, 5600mW
Checking distributor stock and pricing after the page loads.
| Forward Current | 700mA |
| Illumination Color | Violet |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | LZC |
| Viewing Angle | 95° |
| Wavelength | 400nm |
| RoHS | Compliant |