The LZC-70WW00-0035 is a white LED module from LED Engin. It features a correlated color temperature of 3500K and a viewing angle of 110°. The module has a maximum current rating of 1A and is available in a package quantity of 100. It is tested at 25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LED Engin LZC-70WW00-0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Height | 7.1mm |
| Lens Style | Domed |
| Max Current Rating | 1A |
| Package Quantity | 100 |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZC-70WW00-0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.