
This white LED module features a correlated color temperature of 3500K, a maximum current rating of 1A, and a viewing angle of 110°. The module is packaged in a 100-count quantity and is designed for use in a variety of applications. Operating temperature is specified at 25°C, and the module is available in a module package case.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Height | 7.1mm |
| Lens Style | Domed |
| Max Current Rating | 1A |
| Package Quantity | 100 |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| RoHS | Compliant |
