Led Lenser LED Torch L6 AA, Black, Plastic Case
LED Lenser 7009 technical specifications.
| Color | Black |
| Head Diameter | 35mm |
| Length | 160mm |
| Number of Batteries | 2 |
| RoHS | Compliant |
Download the complete datasheet for LED Lenser 7009 to view detailed technical specifications.
No datasheet is available for this part.