Connector Liquidtight; Flex Nonmetallic Tubing; Straight; 3/4 in.
LED Lenser 8404 technical specifications.
| Color | Black |
| Head Diameter | 15mm |
| Length | 146mm |
| Number of Batteries | 2 |
| Rechargeability | Non-Rechargeable |
| RoHS | Compliant |
No datasheet is available for this part.