Shoals SCB 13 String 250 A NEMA 4X DC Disconnect
Sign in to ask questions about the LED Semicon STG.CBC.13BJAJN0111-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LED Semicon STG.CBC.13BJAJN0111-250 technical specifications.
| Approvals | UL |
| Max Output Current | 250A |
| Size | 10inch |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for LED Semicon STG.CBC.13BJAJN0111-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.