
LED TECHNOLOGY BSUWSP1008TE LED Bar Graph Array, White, 20 mA, 3.6 V, 580 mcd, 8 LED's, 111mm x 86mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LED Technology BSUWSP1008TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Forward Current | 20mA |
| Height | 3.5mm |
| Luminous Intensity | 580mcd |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for LED Technology BSUWSP1008TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
