The ispMACH 4000 FPGA features 64 macrocells, 30 I/Os, and operates at a maximum frequency of 400MHz. It is packaged in a TQFP and has a propagation delay of 7.5ns. The device is compliant with SVHC regulations and has a maximum operating temperature of 90°C and a minimum operating temperature of 0°C.
LED Technology LC4064V-75TN44C technical specifications.
| Package/Case | TQFP |
| Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 30 |
| Number of Macrocells | 64 |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | Yes |
| Series | ispMACH 4000 |
| RoHS | Compliant |
Download the complete datasheet for LED Technology LC4064V-75TN44C to view detailed technical specifications.
No datasheet is available for this part.