
LED Technology LTR24S3604YG technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of LEDs | 4 |
| Panel Thickness | 3mm |
| Reach SVHC Compliant | No |
| Wavelength | 567nm |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for LED Technology LTR24S3604YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
