Lens, Round, 37+, Pmma, LZ4 Series Emitter
Ledengin LLFL-1T06-H technical specifications.
| Diameter | 38.9mm |
| Height | 18.2mm |
| Length | 38.9mm |
| Lens Style | Round |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Viewing Angle | 37° |
| Width | 38.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LLFL-1T06-H to view detailed technical specifications.
No datasheet is available for this part.