
LENS, ROUND, 23 , PMMA, LZ4 SERIES EMITTER; Lens Type:Lens with Holder; Beam Type:Narrow Flood; LED Lens Color:-; Lens Diameter:38.9mm; Lens Shape:Round; Lens Material:PMMA (Polymethylmethacrylate); Beam Angle:23
Ledengin LLNF-1T06-H technical specifications.
| Diameter | 38.9mm |
| Height | 18.2mm |
| Length | 38.9mm |
| Packaging | Bulk |
| Shape | Round |
| Viewing Angle | 23° |
| Width | 38.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LLNF-1T06-H to view detailed technical specifications.
No datasheet is available for this part.