Sign in to ask questions about the Ledengin LZ1-00UA05-U5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledengin LZ1-00UA05-U5 technical specifications.
| Forward Current | 700mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Viewing Angle | 85° |
| Wavelength | 395nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-00UA05-U5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
