The LZ1-10A100 is an orange LED from Ledengin with a forward current rating of 1A and a luminous flux of 105lm. It features a dome lens and a viewing angle of 90°. The device operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 5W. It is compliant with RoHS regulations and is packaged in a tray.
Ledengin LZ1-10A100 technical specifications.
| Color | Orange |
| Forward Current | 1A |
| Illumination Color | Orange |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Flux | 105lm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LZ1 |
| Viewing Angle | 90° |
| Wavelength | 590nm |
| RoHS | Compliant |
No datasheet is available for this part.