
High Power LEDs - Single Color Ultraviolet 5 Watt 390nm - 395nm
Ledengin LZ1-10UA05-U5 technical specifications.
| Forward Current | 700mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Viewing Angle | 85° |
| Wavelength | 400nm |
| RoHS | Compliant |
No datasheet is available for this part.