Ledengin LZ4-00CW00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5500K |
| Forward Current | 700mA |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 680lm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | LZ4 |
| Viewing Angle | 105° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00CW00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.