The LZ4-00CW15 is a surface-mount white LED with a correlated color temperature of 6200K and a color rendering index of 75. It can handle a maximum forward current of 1.5A and has a luminous flux of 552lm. The device is rated for operation between -40°C and 150°C and has a maximum power dissipation of 15W. It is packaged in tape and reel for easy mounting.
Sign in to ask questions about the Ledengin LZ4-00CW15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledengin LZ4-00CW15 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6200K |
| Forward Current | 1.5A |
| Height | 4mm |
| Illumination Color | White |
| Length | 49mm |
| Luminous Flux | 552lm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Nominal Supply Current | 1.05A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | LZ4 |
| Viewing Angle | 105° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00CW15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
