Sign in to ask questions about the Ledengin LZ4-00D100-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledengin LZ4-00D100-0000 technical specifications.
| Color | Blue, Violet |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Max Power Dissipation | 10W |
| Packaging | Cut Tape |
| Series | LZ4 |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00D100-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.