
The LZ4-00R200 is a 4-channel red LED from Ledengin, featuring a maximum forward current of 700mA and an operating supply voltage of 10.5V. It is designed for surface mount applications and has a wavelength of 660nm. The LED is packaged in tape and reel format, suitable for high-volume production. It is rated for a maximum power dissipation of 10W and has a viewing angle of 95°.
Sign in to ask questions about the Ledengin LZ4-00R200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledengin LZ4-00R200 technical specifications.
| Color | Red |
| Forward Current | 700mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Operating Supply Voltage | 10.5V |
| Packaging | Tape and Reel |
| Series | LZ4 |
| Viewing Angle | 95° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00R200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.