
The LZ4-00R210 is a red LED with a dome lens style, capable of handling up to 700mA of forward current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The LED is packaged in a surface mount package and is available in quantities of 100. It is compliant with Reach SVHC regulations, although the status is unknown.
Sign in to ask questions about the Ledengin LZ4-00R210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledengin LZ4-00R210 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 700mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | LZ4 |
| Viewing Angle | 95° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00R210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.