LED, INFRARED, 5W, 850NM; Product Range: LZ4 Series; LED Color: Infrared; Wavelength Typ: 850nm; Viewing Angle: 95�;...
Ledengin LZ4-00R400 technical specifications.
| Forward Current | 700mA |
| Lens Style | Dome |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 7.4V |
| Packaging | Tape and Reel |
| Viewing Angle | 95° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00R400 to view detailed technical specifications.
No datasheet is available for this part.