High Power LEDs - Single Color Ultraviolet 10 Watt 390nm - 395nm
Checking distributor stock and pricing after the page loads.
Ledengin LZ4-00UA00-U5 technical specifications.
| Forward Current | 700mA |
| Packaging | Cut Tape |
| Series | LZ4 |
| Viewing Angle | 115° |
| Wavelength | 395nm |
| RoHS | Compliant |
No datasheet is available for this part.