High Power LEDs - Single Color Ultraviolet 10 Watt 400nm - 405nm
Ledengin LZ4-00UA00-U7 technical specifications.
| Forward Current | 700mA |
| Packaging | Cut Tape |
| Series | LZ4 |
| Viewing Angle | 115° |
| Wavelength | 405nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00UA00-U7 to view detailed technical specifications.
No datasheet is available for this part.