Sign in to ask questions about the Ledengin LZ4-00WW00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledengin LZ4-00WW00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3100K |
| Forward Current | 700mA |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 500lm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | LZ4 |
| Viewing Angle | 105° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00WW00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
