The LZ4-20D100 is a blue/violet LED from Ledengin with a forward current of 700mA and a maximum power dissipation of 10W. It is packaged in a tray and features a clear lens with a viewing angle of 110°. The device is compliant with RoHS regulations.
Ledengin LZ4-20D100 technical specifications.
| Color | Blue, Violet |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Max Power Dissipation | 10W |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LZ4 |
| Viewing Angle | 110° |
| RoHS | Compliant |
No datasheet is available for this part.
