The LZ4-20MC00 is a surface mount LED array from Ledengin, featuring four LEDs in blue, green, and red colors. It has a maximum forward current of 700mA and a maximum power dissipation of 10W. The array has a luminous flux of 30lm and a viewing angle of 95°. The LZ4-20MC00 is packaged in a tray and is compliant with RoHS regulations.
Ledengin LZ4-20MC00 technical specifications.
| Color | Blue, Green, Red |
| Forward Current | 700mA |
| Lens Color | Clear |
| Luminous Flux | 30lm |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LZ4 |
| Viewing Angle | 95° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-20MC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.