HIGH BRIGHTNESS LED, AMBER, 10W, 250LM; ; HIGH BRIGHTNESS LED, AMBER, 10W, 250LM; LED Color: Amber; Luminous Flux @...
Ledengin LZ4-40A100 technical specifications.
| Forward Current | 700mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Luminous Flux | 300lm |
| Packaging | Tray |
| Series | LZ4 |
| Viewing Angle | 95° |
| Wavelength | 591nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-40A100 to view detailed technical specifications.
No datasheet is available for this part.