High Brightness Led, Dental Blue, 10W; Product Range: lz4 Series; Led Color: dental Blue; Wavelength Typ: 460Nm;...
Ledengin LZ4-40DB00 technical specifications.
| Forward Current | 700mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Packaging | Tray |
| Series | LZ4 |
| Viewing Angle | 110° |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-40DB00 to view detailed technical specifications.
No datasheet is available for this part.