
LED, ULTRA VIOLET, 10W, 365NM; Product Range:-; Wavelength Typ:365nm; LED Color:Ultra Violet; Luminous Intensity @ Test:-; Luminous Flux @ Test:-; Forward Current @ Test:700mA; Forward Current If Max:700mA; Viewing Angle:115 ;RoHS Compliant: Yes
Sign in to ask questions about the Ledengin LZ4-40U600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledengin LZ4-40U600 technical specifications.
| Forward Current | 700mA |
| Lens Color | Clear |
| Number of LEDs | 4 |
| Packaging | Tray |
| Series | LZ4 |
| Viewing Angle | 115° |
| Wavelength | 365nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-40U600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.