The LZ4-40WW00-0030 is a white LED module with a correlated color temperature of 3000K and a luminous flux of 630lm. It operates at a maximum temperature of 150°C and is powered by a supply voltage of 16.64V. This module is compliant with RoHS regulations and is part of the LZ4 series.
Ledengin LZ4-40WW00-0030 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 630lm |
| Max Operating Temperature | 150°C |
| Operating Supply Voltage | 16.64V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LZ4 |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-40WW00-0030 to view detailed technical specifications.
No datasheet is available for this part.